PDP SEO Portlet

CF12JT820R

Resistor, 820 ohm, ± 5%, 500 mW, Axial Leaded, 350 V, Carbon Film, General Purpose, Flame Proof

Manufacturer:Stackpole
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CF12JT820R
Secondary Manufacturer Part#: CF12JT820R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
MSL 2 - 1 year
155 °C
-55 °C
500 mW
2.7 mm
8.5 mm
CF Series
2.7 mm
820 Ohm
5 %
Axial Leaded
Carbon Film
General Purpose, Flame Proof
-400ppm/°C to 0ppm/°C, 0 ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00998
10000+
$0.00982
20000+
$0.00968
40000+
$0.00952
80000+
$0.00938