PDP SEO Portlet

CF12JT620K

Manufacturer:Stackpole
Avnet Manufacturer Part #: CF12JT620K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
620 kohm
null
500 mW
5
-850ppm/°C to 0ppm/°C
Axial Leaded
-55 °C
CF Series
null
Carbon Film
8.5 mm
2.7 mm
2.7 mm
null
155 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533100065
Schedule B: 8533100020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.01058
5000+
$0.01058
10000+
$0.01053
20000+
$0.01048
40000+
$0.01042
80000+
$0.01037
SubTotal:
$52.90