CF12GB100K
Resistor, 100 kohm, ± 2%, 500 mW, Axial Leaded, 350 V, Carbon Film, General Purpose, Flame Proof
Click image to enlarge
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CF12GB100K
Secondary Manufacturer Part#: CF12GB100K
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 2 - 1 year | ||
| 155 °C | ||
| -55 °C | ||
| 500 mW | ||
| 2.7 mm | ||
| 8.5 mm | ||
| CF Series | ||
| 2.7 mm | ||
| 100 kOhm | ||
| 2 % | ||
| Axial Leaded | ||
| Carbon Film | ||
| General Purpose, Flame Proof | ||
| -850ppm/°C to 0ppm/°C, 0 ppm/°C | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100065 |
| Schedule B: | 8533100020 |