CBF5JBR500
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: CBF5JBR500
Secondary Manufacturer Part#: CBF5JBR500
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -55 °C | ||
| 5 W | ||
| 10 mm | ||
| 22 mm | ||
| CBF Series | ||
| 10 mm | ||
| 500 MOhm | ||
| ± 5% | ||
| Axial Leaded | ||
| Wirewound | ||
| General Purpose | ||
| 800 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |