BR5FB10L0
Current Sense Resistor, 0.01 ohm, ± 1%, 5 W, Radial Leaded, Metal Strip
Manufacturer:Stackpole
Product Category:
Resistors, Through Hole Current Sense Resistors
Avnet Manufacturer Part #: BR5FB10L0
Secondary Manufacturer Part#: BR5FB10L0
- RoHS 10 Compliant
- Tariff Charges
- 1, 3 and 5 watts
- ±1%, ±2% or ±5% tolerance
- ±20 ppm/°C element wire
- ±200 ppm/°C at lead stops
- All welded construction
- Flameproof
- Non-inductive (10nH max)
- High current handling to 70 amps
- RoHS compliant / lead-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 °C | ||
| -65 °C | ||
| 5 W | ||
| 15.3 mm | ||
| 20.32 mm | ||
| BR Series | ||
| 1.65 mm | ||
| 0.01 Ohm | ||
| 1 % | ||
| Radial Leaded | ||
| Metal Strip | ||
| ± 20ppm/°C, ± 200ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210025 |