PDP SEO Portlet

BR1FB10L0

Current Sense Resistor, 0.01 ohm, ± 1%, 1 W, Radial Leaded, Metal Strip

Manufacturer:Stackpole
Avnet Manufacturer Part #: BR1FB10L0
Secondary Manufacturer Part#: BR1FB10L0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1, 3 and 5 watts
  • ±1%, ±2% or ±5% tolerance
  • ±20 ppm/°C element wire
  • ±200 ppm/°C at lead stops
  • All welded construction
  • Flameproof
  • Non-inductive (10nH max)
  • High current handling to 70 amps
  • RoHS compliant / lead-free

Technical Attributes

Find Similar Parts

Description Value
350 °C
-65 °C
1 W
5.08 mm
11.43 mm
BR Series
1.65 mm
0.01 Ohm
1 %
Radial Leaded
Metal Strip
± 20ppm/°C, ± 200ppm/°C ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$0.29694
2000+
$0.26715
4000+
$0.26578
8000+
$0.26441
16000+
$0.26304