PDP SEO Portlet

TR5-10422085

Touch Screen 10.4in 80%

Manufacturer:Spectrah Dynamics
Avnet Manufacturer Part #: TR5-10422085
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10.4 Resistive 5-wire Touch Screen
  • Frame Size: 228.7mm X 173.4mm
  • Input Mode: Stylus or Finger
  • Cable: FFC
  • 35,000,000 times Panel Knock Test
""

Technical Attributes

Find Similar Parts

Description Value
null
null
Finger, Stylus
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: null
HTSN: 8528520000
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks ,4 days
Price for: Each
Quantity:
Min:50  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00