ST1027UD410893SC
Manufacturer:SMART
Product Category:
Memory, RAM Memory Modules
Avnet Manufacturer Part #: ST1027UD410893SC
Secondary Manufacturer Part#: ST1027UD410893SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Gbit | ||
| 72 Bit | ||
| DRAM Module | ||
| 1333 MHz | ||
| 1.14 V | ||
| 1G x 72bit | ||
| 8 GB | ||
| 1.26 V | ||
| 288UDIMM | ||
| Socket Mount | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 1G x 72 | ||
| 288UDIMM | ||
| 288 | ||
| Commercial | ||
| DDR4 SDRAM | ||
| 1.14 V | ||
| 1.26 V | ||
| 1.2 V | ||
| 8 GB | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |