PDP SEO Portlet

ST1027SO410825SC

RAM Memory Module, 8 GB, 1.6 GHz, PC4-25600, 260-Pin DDR4 SODIMM, Desktop SODIMM

Manufacturer:SMART
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: ST1027SO410825SC
Secondary Manufacturer Part#: ST1027SO410825SC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST1027SO410825SC is a 260pin - ECC SODIMM DDR4 memory module. SMART modular conducts a rigorous design review process to ensure optimal performance and reliability. SMART also offers economic value memory in DDR4.

  • Write cyclic redundancy check is supported all speed grades to insure better reliability in systems
  • 20% lower overall power vs. DDR3, 1.2V VDD
  • 8GB density, 30mm height
  • 1Gb x72 module configuration
  • 1Gx8 device configuration
  • 3200MT/s speed, 1.2V voltage
  • 0°C to +70°C temperature rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: