SP9M4GH1AHI01
Manufacturer:SMART
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: SP9M4GH1AHI01
Secondary Manufacturer Part#: SP9M4GH1AHI01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| pSLC NAND | ||
| BGA | ||
| Surface Mount | ||
| eMMC 5.1 | ||
| 2 GB | ||
| 153 | ||
| 85 °C | ||
| -40 °C | ||
| 3.3V pSLC NAND Flash Memories | ||
| 3.63 V | ||
| 2.97 V | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |