PDP SEO Portlet

SH9MST6D032GJMI21

Read 80 IOPS Write 88K IOPS 50.80 x 29.9 x 4.85 MLC

Manufacturer:SMART
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SH9MST6D032GJMI21
Secondary Manufacturer Part#: SH9MST6D032GJMI21
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMART's mSATA embedded solid state drives are fully MO-300 compliant. Available with SLC or MLC Flash options, SMART's mSATA modules are offered in commercial or industrial temp versions in densities up to 256GB. The mSATA XL+ provides SATA III interface performance for industrial embedded applications with lower drive capacity needs. The mSATA XP+ offers high level sequential and random read/write performance in high-capacity drives for transaction intensive applications. The X10 is SMART’s latest product, and has enterprise class features, including NAND RAID protection and over provisioning to increase endurance. Applications include boot drives, vaulting (offload of system DRAM cache to SSD in the case of an SPL event), NAS/SAN storage, x86 server-storage appliances, cloud servers, telecom, industrial control, defense, gaming, and printers.

• Advanced wear leveling – static and dynamic wear leveling
• Advanced Error Detection/Correction circuitry for superior data reliability
• Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T. support
• Supports for 48bit LBA addressing with larger maximum transfer size
• Improved shock and vibration performance over rotating media

Technical Attributes

Find Similar Parts

Description Value
32
530
380

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: