PDP SEO Portlet

SG9PEX8A200GB01

SMARTs Storage Solutions

Manufacturer:SMART
Product Category: Storage, Solid State (SSD) Drives
Avnet Manufacturer Part #: SG9PEX8A200GB01
Secondary Manufacturer Part#: SG9PEX8A200GB01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SG9PC1GHYD4AI ATA Card XL Flash PC Cards are ideal for use in mobile and embedded computing, medical, automotive, and industrial applications. This industrial-grade RoHS-compliant product line is available in density 1GB and is designed with the industry’s best-in-class read and write speeds, satisfying the requirements of the ultra direct memory access (UDMA) protocol. Featuring high performance (24MB/s read/write) combined with low power (60mA read/write = 0.198W) , industrial-grade ATA Card XL is particularly well suited for embedded applications, such as housing embedded code, embedded storage, and boot code.

The entire ATA Card XL Flash product line supports self-monitoring analysis and reporting technology, which is designed to reduce field failures and unscheduled service maintenance operations. By providing an accurate forecast of the expected lifespan, enables a reliable monitoring application that efficiently supports.

  • PC Card Standard Release 8 Compliant
  • Density 1GB
  • CIS (Card Information Structure) programmed into 256 Bytes of Attribute Memory
  • Low Power Dissipation
    • High Performance Read Current: 60 mA
    • High Performance Write Current: 60 mA
    • Passive Mode: < 6 mA
  • Supports Memory Mapped, I/O Mapped, and True IDE Interface Modes
  • Supports up to:
    • IDE PIO Mode 6
    • IDE Multi-Word DMA Mode 4
    • IDE Ultra DMA Mode 5
    • PCMCIA Ultra DMA Mode 5
  • Hardware RS-code ECC, 4 symbol/page
  • Static Wear Leveling
  • RoHS compliant
  • Optional Industrial Temp Range -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: