PDP SEO Portlet

SG9ED52U4GGATI

Flash Card 4G-byte 5V USB Drive 10-Pin SMD

Manufacturer:SMART
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SG9ED52U4GGATI
Secondary Manufacturer Part#: SG9ED52U4GGATI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The industrial grade eUSB Drive is a robust SLC" flash based hard drive designed for use as the main boot and storage device for embedded systems. The small form factor, low power consumption and fast access time are important advantages a eUSB Drive has over traditional hard drives. The drive uses a USB 2.0 High Speed serial link providing a simple two wire signaling interface to the host.

The eUSB Drive is available in size 4GB, Commercial or Industrial temperature, and 5V power. The drive is capable of sustained read speeds 32MB/s and write speeds up to 24MB/s. The time to access a random location is typically less than 1 ms for the drive.

"

  • Universal Serial Bus 2.0 (Hi-Speed USB) compatible
  • 2 wire small form factor USB interface to host
  • Industry standard header, or low profile stacking header for connecting to the host
  • Read Speed 32 MB/s and write Speed up to 24 MB/s
  • 4GB Capacity
  • BCH Error Correction Code - corrects up to 8 bit errors per 512 byte sector
  • Low power Dissipation- less than .45W active (0.68W for 5V version) and less than 1mW standby
  • Dynamic and Static Wear Leveling
  • Commercial Temp range 0°C to 70°C
  • Industrial Temp range -40°C to 85°C
  • Firmware upgradeable via USB bus
  • Support USB Mass Storage Class requirements for Boot ability
  • Remote Write Protect and drive Reset Control options available
  • Life Monitoring (Vendor Commands)
  • Descriptors programmed into 256 Bytes of Attribute Memory
  • Legacy Low Profile Connector (0.290in high)

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: