SG9CF8GHYDBI
Flash Card 8G-byte 3.3/5V CompactFlash 50-Pin
- RoHS 10 Compliant
- Tariff Charges
The CF Card XL+ products offer reliable high performance in an industry standard CompactFlash (CF) form factor.
available in capacities from 128MB to 64GB, CF Card offers an advanced static wear leveling algorithm for extending product lifespan in the most demanding OEM applications. Additionally, it has designed its product using single-level cell (SLC). SLC NAND Flash technology provides enhanced data integrity and life time expectation in critical embedded applications.
The entire CF Card XL+ Flash product line supports self-monitoring analysis and reporting technology (S.M.A.R.T.) , which is designed to reduce field failures and unscheduled service maintenance. By providing an accurate forecast of the expected lifespan, S.M.A.R.T. enables a reliable monitoring application that efficiently supports the CF Card Flash product in the field and guarantees 24/7 service availability.
- Highly reliable SLC NAND Flash technology
- Static and dynamic wear leveling
- Field upgradeable firmware
- RoHS-6 compliant
- Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.) support
- 12GB Capacity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8523510000 |
| Schedule B: | 8523510000 |