SG572568FG8RRDG1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Gbit | ||
| 72 Bit | ||
| DRAM Module | ||
| 533 MHz | ||
| 2810 mA | ||
| 0.5 ns | ||
| 256M x 72bit | ||
| 2 GB | ||
| Socket Mount | ||
| 18 | ||
| 0 to 65 °C | ||
| 65 °C | ||
| 0 °C | ||
| 256Mx72 | ||
| 244Mini-RDIMM | ||
| 244 | ||
| 82 x 6.9 x 30 mm | ||
| No | ||
| DDR2 SDRAM | ||
| Mini-RDIMM | ||
| 1.8 V | ||
| 2 GB | ||
| 1.8000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |