PDP SEO Portlet

SG5722G4AG8P0IL

Manufacturer:SMART
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: SG5722G4AG8P0IL
Secondary Manufacturer Part#: SG5722G4AG8P0IL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Gbit
72 Bit
Gold
DRAM Module
667 MHz
7930 mA
0.5|0.45 ns
2G x 72bit
16 GB
Socket Mount
72
0 to 65 °C
65 °C
0 °C
2Gx72
240DIMM
240
133.35 x 6.75 x 30 mm
No
DDR2 SDRAM
DIMM
1.8 V
16 GB
1.8000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: