PDP SEO Portlet

SG564288FG8N6IR

DRAM Module DDR2 SDRAM 1Gbyte 200USODIMM

Manufacturer:SMART
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: SG564288FG8N6IR
Secondary Manufacturer Part#: SH9M2S46D008GJS01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SG564288FG8 offers a complete lineup of DDR2 memory modules. With many advantages over standard DDR memory, including higher speeds (400 MHz to 800 MHz) , lower I/O voltage 1.8V, and lower power consumption, It supports industry standard 240-pin DIMM, 200-pin SO-DIMM modules. It also accommodates custom DDR2 module designs based on specific OEM requirements or application trends.

  • Leading-edge memory technology
  • Multiple advantages over standard DDR
  • Higher speeds - 400 MHz to 800 MHz
  • 1.8V
  • Density of 1GB

Technical Attributes

Find Similar Parts

Description Value
128M x 64bit
1 GB
65 °C
0 °C
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301140
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: