SIT95141AI-B00029-Y
MEMS Clock Generator, 8 kHz to 2.1 GHz, 10 Outputs, 1.71 V to 3.63 V, 64 Pins, PQFN
Manufacturer:SiTime
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: SIT95141AI-B00029-Y
Secondary Manufacturer Part#: SIT95141AI-B00029-Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MEMS Clock Generator | ||
| PQFN | ||
| LVCMOS | ||
| 10 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| 2.1 GHz | ||
| 8 kHz | ||
| CML, HCSL, LVCMOS, LVDS, LVPECL | ||
| Cascade ClkSoC SiT95141 Series | ||
| 3.63 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |