PDP SEO Portlet

SIT9365AC-1E1-25E148.351648T

Standard Frequency Ultra-low Jitter Differential Oscillator 148.351648MHz 2.5V 20ppm 6-Pin Surface

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT9365AC-1E1-25E148.351648T
Secondary Manufacturer Part#: SIT9365AC-1E1-25E148.351648T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT9365 ultra-low jitter differential oscillator supports 32 commonly used output frequencies for networking, storage, server, and FPGA clocking.Based on SiTime's unique Elite Platform™, this device delivers exceptional dynamic performance of 0.23 ps jitter and ±10 ppm in the presence of common environmental hazards such as shock, vibration, power supply noise, EMI, and board bending

  • 32 standard frequencies from 25 MHz to 322.265625 MHz 
  • LVPECL, LVDS and HCSL output signaling 
  • 0.1 ps RMS phase jitter (random) for Ethernet applications 
  • Wide temperature range from -40°C to 85°C
  • Industry-standard packages: 3.2 x 2.5, 7.0 x 5.0 mm Contact SiTime for 5.0 x 3.2 mm package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$5.83902
6000+
$5.71694
12000+
$5.59488
24000+
$5.4728
48000+
$5.35074