SIT9156AC-1D3-33E156.250000T
10 GBE OSCILLATOR WITH 0.3 PS PHASE JITTER, -20 TO 70C, 7050, 50PPM, 3.3V, 156.25MHZ, OE, LVPECL, SMD
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT9156AC-1D3-33E156.250000T
Secondary Manufacturer Part#: SIT9156AC-1D3-33E156.250000T
- RoHS 10 Compliant
- Tariff Charges
The SiT9156 is a low jitter, ultra performance, Differential Oscillator that offers best-in-class 0.3 ps of RMS phase jitter for 10GbE applications. This differential oscillator covers five frequencies from 156.25 to 161.1328 MHz as well as up-shifted versions of these frequencies for buffer management (overflow). Unlike quartz or SAW based traditional oscillators, the SiT9156 is available in any combination of voltage (2.5 to 3.3V), frequency stability (±10, ±25, or ±50 PPM) and package (5032, 7050) options.
- 0.3 ps RMS phase jitter (random) for 10GbE applications
- Frequency stability as low as ±10 ppm
- 100% drop-in replacement for quartz and SAW oscillators
- Configurable positive frequency shift, +25, +50, or +75 ppm
- Industry-standard packages: 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Industrial and extended commercial temperature ranges
- Best in class 1-year and 10-year aging
- Best resilience, up to 40x better than quartz
- For other frequencies
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |