PDP SEO Portlet

SIT9156AC-1B3-25E156.250000Y

10 GBE OSCILLATOR WITH 0.3 PS PHASE JITTER, -20 TO 70C, 3225, 50PPM, 2.5V, 156.25MHZ, OE, LVPECL, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT9156AC-1B3-25E156.250000Y
Secondary Manufacturer Part#: SIT9156AC-1B3-25E156.250000Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT9156 is a low jitter, ultra performance, Differential Oscillator that offers best-in-class 0.3 ps of RMS phase jitter for 10GbE applications. This differential oscillator covers five frequencies from 156.25 to 161.1328 MHz as well as up-shifted versions of these frequencies for buffer management (overflow). Unlike quartz or SAW based traditional oscillators, the SiT9156 is available in any combination of voltage (2.5 to 3.3V), frequency stability (±10, ±25, or ±50 PPM) and package (5032, 7050) options.

  • 0.3 ps RMS phase jitter (random) for 10GbE applications
  • Frequency stability as low as ±10 ppm
  • 100% drop-in replacement for quartz and SAW oscillators
  • Configurable positive frequency shift, +25, +50, or +75 ppm
  • Industry-standard packages: 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Industrial and extended commercial temperature ranges
  • Best in class 1-year and 10-year aging
  • Best resilience, up to 40x better than quartz
  • For other frequencies

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$11.68377
2000+
$11.43951
4000+
$11.19525
8000+
$10.95099
16000+
$10.70673