PDP SEO Portlet

SIT9122AC-1D1-33E480.904432Y

ULTRA PERFORMANCE, HIGH FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 7050, 20PPM, 3.3V

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT9122AC-1D1-33E480.904432Y
Secondary Manufacturer Part#: SIT9122AC-1D1-33E480.904432Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT9121 is a highly flexible, ultra-performance; programmableDifferential Oscillator that supports LVPECL and LVDS output signalling types. This differential oscillator covers any frequency between1 to 220 MHz, with best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW based traditional oscillators, the SiT9121 is available in any combination of voltage (2.5V to 3.3V), frequency stability (±10,±20,±25, and ±50 ppm) and package (3225, 5032, 7050) options.

  • 0.6 ps integrated RMS phase jitter (12 kHz to 20 MHz)
  • Excellent frequency stability, as low as ±10 ppm
  • Extensive programmability
  • Frequency from 1 to 220 MHz
  • LVPECL and LVDS output signaling types
  • Supply voltage of 2.5V and 3.3V
  • Frequency stability from ±10 PPM to ±50 ppm
  • Three industry standard packages
  • 3-5 weeks lead time:    
  • Any frequency
  • Any voltage
  • Any package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.02394
2000+
$4.9189
4000+
$4.81388
8000+
$4.70884
16000+
$4.60382