SIT9120AC-2C2-25E100.000000X
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 5032, 25PPM, 2.5V, 100MHZ, OE, LVDS, SMD
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT9120AC-2C2-25E100.000000X
Secondary Manufacturer Part#: SIT9120AC-2C2-25E100.000000X
- RoHS 10 Compliant
- Tariff Charges
The SiT9120 is a fixed frequency, ultra-performance, differential oscillator that supports LVPECL and LVDS output signalling types. This differential oscillator covers most commonly used frequencies between 25 MHz to 212.5 MHz, with best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW based traditional oscillators, the SiT9120 is available in any combination of voltage (2.5V to 3.3V), frequency stability (±10,±20,±25, and ±50 PPM) and package (3225, 5032, 7050) options.
- 0.6 ps integrated RMS phase jitter (12 kHz to 20 MHz)
- Excellent frequency stability, as low as ±10 PPM
- Extensive programmability
- Fixed Frequency between 25 to 212.5 MHz
- LVPECL and LVDS output signaling types
- Supply voltage of 2.5V and 3.3V
- Frequency stability from ±25 PPM and ±50 PPM
- 3-5 weeks lead time
- Any frequency
- Any voltage
- Any package
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |