PDP SEO Portlet

SIT9120AC-1B1-25E166.666000E

Silicon Oscillator 166.666MHz 2.5V 4-Pin QFN T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT9120AC-1B1-25E166.666000E
Secondary Manufacturer Part#: SIT9120AC-1B1-25E166.666000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT9120 is a fixed frequency, ultra-performance, differential oscillator that supports LVPECL and LVDS output signalling types. This differential oscillator covers most commonly used frequencies between 25 MHz to 212.5 MHz, with best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW based traditional oscillators, the SiT9120 is available in any combination of voltage (2.5V to 3.3V), frequency stability (±10,±20,±25, and ±50 PPM) and package (3225, 5032, 7050) options.

  • 0.6 ps integrated RMS phase jitter (12 kHz to 20 MHz)
  • Excellent frequency stability, as low as ±10 PPM
  • Extensive programmability
  • Fixed Frequency between 25 to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • Supply voltage of 2.5V and 3.3V
  • Frequency stability from ±25 PPM and ±50 PPM
  • 3-5 weeks lead time    
  • Any frequency
  •     
  • Any voltage
  •     
  • Any package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.51125
2000+
$2.45875
4000+
$2.40625
8000+
$2.35375
16000+
$2.30125