PDP SEO Portlet

SIT9107AN-23FN25E400.00000X

Clock Oscillator 400MHz 2.5V 6-Pin QFN T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT9107AN-23FN25E400.00000X
Secondary Manufacturer Part#: SIT9107AN-23FN25E400.00000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT9107 is a high-frequency, differential-output, programmable oscillator that is the world's first to provide ±10 ppm frequency stability with sub-picosecond phase jitter. It supports three programmable differential output signaling levels: LVPECL, LVDS, and CML

  • Extremely low RMS phase jitter (random)
    • <1 ps (typical)
  • Wide frequency range
    • 220 MHz to 800 MHz
  • High frequency stability
    • ±10 PPM, ±15 PPM, ±20 PPM
    • ±25 PPM, ±50 PPM
  • Operating voltage
    • 1.8, 2.5 or 3.3 V
    • Other voltages up to 3.63 V (contact SiTime)
  • Operating temperature range
    • Industrial, -40 to 85 °C
    • Extended Commercial, -20 to 70 °C
    • Commercial, 0 to 70 °C
  • Small footprint
    • 5.0 x 3.2 x 0.75 (L x W x H) mm
    • 7.0 x 5.0 x 0.90 (L x W x H) mm
  • Pb-free and RoHS compliant
  • For Spread Spectrum option contact SiTime
  • Ultra-reliable start up and greater immunity from inter ference

Technical Attributes

Find Similar Parts

Description Value
10 ppm
70 °C
0 °C
QFN
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  250.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 420 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$322.86686
500+
$317.95982
1000+
$313.00114
2000+
$308.07937
4000+
$303.12377