PDP SEO Portlet

SIT9003AC-13-25EO-100.000000T

Clock Oscillator 100MHz 2.5V 15pF 4-Pin QFN T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT9003AC-13-25EO-100.000000T
Secondary Manufacturer Part#: SIT9003AC-13-25EO-100.000000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT9003 is the industry's lowest power programmable spread spectrum oscillator with a LVCMOS/LVTTL compatible output. It is a single chip solution that replaces a spread spectrum IC and an external crystal.

  • Frequency range from 1 MHz to 110 MHz
  • LVCMOS/LVTTL compatible output
  • Standby current as low as 0.4 µA
  • Fast resume time of 3 ms (Typ)
  • <30 ps cycle-to-cycle jitter
  • Spread options (contact SiTime for other spread options)
    • Center spread: ±0.50%, ±0.25%
    • Down spread: -1%, -0.5%
  • Standby, output enable, or spread disable mode
  • Industry-standard packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Outstanding mechanical robustness for portable applications
  • Pb-free, RoHS and REACH compliant

Technical Attributes

Find Similar Parts

Description Value
50 ppm
15 pF
70 °C
-20 °C
QFN
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$5.15308
6000+
$5.04536
12000+
$4.93762
24000+
$4.8299
48000+
$4.72216