SIT9002AI-233N33DQ116.62500Y
HIGH PERFORMANCE SPREAD SPECTRUM OSCILLATOR, -40 TO 85C, 5032, 50PPM, 3.3V, 116.625MHZ, SD, LVDS
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT9002AI-233N33DQ116.62500Y
Secondary Manufacturer Part#: SIT9002AI-233N33DQ116.62500Y
- RoHS 10 Compliant
- Tariff Charges
The SiT9002 is the industry's first programmable, differential output, spread spectrum oscillator. It supports four programmable differential output signaling levels: LVPECL, LVDS, CML, and HCSL.
- World’s first differential spread spectrum oscillator
- Extremely low cycle-cycle jitter
- As low as10 ps (typical)
- Wide frequency range
- 1 MHz to 220 MHz
- 220 MHz to 800 MHz (contact SiTime)
- Eight spread selections (31.5 KHz modulation rate)
- Center Spread: ±0.25%, ±0.5%, ±1.0%, ±2.0%
- Down Spread: -0.5%, -1.0%, -2.0%, -4.0%
- For -0.25% and ±0.125% contact SiTime
- Low frequency stability (Spread = OFF)
- ±25 ppm or ±50 ppm
- Operating voltage
- 1.8V or 2.5 or 3.3 V
- Operating temperature range:
- Industrial, -40°C to 85°C
- Extended Commercial, -20°C to 70°C
- Small footprint
- 5.0 x 3.2 x 0.75 mm
- 7.0 x 5.0 x 0.90 mm
- Pb-free and RoHS compliant
- Ultra-reliable start up and greater immunity from interference Services most PC peripherals, networking, and consumer applicat
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |