SIT9001AI-83-33E4-33.33330Y
PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -40 TO 85C, 7050, 50PPM, 3.3V, 33.3333MHZ, OE, -2.0%, SMD
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT9001AI-83-33E4-33.33330Y
Secondary Manufacturer Part#: SIT9001AI-83-33E4-33.33330Y
- RoHS 10 Compliant
- Tariff Charges
The SiT9001 is the industry's smallest programmable spread spectrum oscillator and offers the lowest cycle to cycle jitter in a spread spectrum timing device.
- Frequency range from 1 MHz to 200 MHz
- Center Spread Modulation: ±0.25%, ±0.5%, ±1%
- Down Spread Modulation: -0.5%, -1%, -2%; spread disable option available
- Power down or output enable option available
- Frequency stability: ±25 ppm, ±50 ppm and ±100 ppm (Spread = OFF)
- Operating voltage: 1.8V or 2.5 or 3.3 V; other voltages up to 3.63 V (contact SiTime)
- Operating temperature range: Industrial, -40°C to +85°C, Extended Commercial, -20°C to +70°C
- Industry-standard packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Pb-free, RoHS and REACH compliant
- High drive option: 30pF load (contact factory)
- 30 ps Ultra-low cycle-to-cycle jitter
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |