PDP SEO Portlet

SIT9001AC-23-33D6-24.00000Y

PROGRAMMABLE SPREAD SPECTRUM OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 24MHZ, SD, 0.50%, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT9001AC-23-33D6-24.00000Y
Secondary Manufacturer Part#: SIT9001AC-23-33D6-24.00000Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT9001 is the industry's smallest programmable spread spectrum oscillator and offers the lowest cycle to cycle jitter in a spread spectrum timing device.

  • Frequency range from 1 MHz to 200 MHz
  • Center Spread Modulation: ±0.25%, ±0.5%, ±1%
  • Down Spread Modulation: -0.5%, -1%, -2%; spread disable option available
  • Power down or output enable option available
  • Frequency stability: ±25 ppm, ±50 ppm and ±100 ppm (Spread = OFF)
  • Operating voltage: 1.8V or 2.5 or 3.3 V; other voltages up to 3.63 V (contact SiTime)
  • Operating temperature range: Industrial, -40°C to +85°C, Extended Commercial, -20°C to +70°C
  • Industry-standard packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Pb-free, RoHS and REACH compliant
  • High drive option: 30pF load (contact factory)
  • 30 ps Ultra-low cycle-to-cycle jitter

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.33194