PDP SEO Portlet

SIT8924AA-12-33N-4.000000D

AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2520, 25PPM, DEFAULT DR STR, 3.3V

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8924AA-12-33N-4.000000D
Secondary Manufacturer Part#: SIT8924AA-12-33N-4.000000D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8924B is the most reliable and the highest quality AEC-Q100 compliant oscillator for automotive and extreme temperature applications. This device provides a perfect combination of the widest frequency range (1 MHz to 110 MHz), excellent stability (as low as ±25 PPM) and widest temperature range (-55°C to +125°C) in the smallest 2.0x1.6 mm package that is not readily available from quartz. It also features the industry's best shock and vibration resistance.

The SiT8924 is available in five industry standard packages, and therefore replaces quartz products without any design changes.

  • AEC-Q100 with extended temperature range (-55°C to 125°C)
  • Frequencies between 1 MHz and 110 MHz accurate to 6 decimal places
  • Supply voltage of 1.8V or 2.25V to 3.63V
  • Excellent total frequency stability as low as ±20 ppm
  • Industry best G-sensitivity of 0.1 PPB/G
  • Low power consumption of 3.8 mA typical at 1.8V
  • LVCMOS/LVTTL compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.48522
6000+
$1.45418
12000+
$1.42312
24000+
$1.39208
48000+
$1.36102