PDP SEO Portlet

SIT8921AM-12-XXS-125.000000E

HIGH FREQUENCY, RUGGEDIZED OSCILLATOR FOR HARSH ENVIRONMENTS, -55 TO 125C, 2520, 25PPM

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8921AM-12-XXS-125.000000E
Secondary Manufacturer Part#: SIT8921AM-12-XXS-125.000000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8921B is the most robust and reliable high frequency oscillator on the market with 0.1 ppb/g vibration sensitivity (G-sensitivity), 50 kg shock and 70 g vibration resistance and 500 million hour MTBF. This device delivers a perfect combination of high frequency (up to 137 MHz), best stability (±20 PPM), widest temperature (-55 to 125°C) and smallest package (2.0 x 1.6 mm) that are notavailable from quartz.

  • Unique combination of
          
    • high frequency (up to 137 MHz)
    •     
    • ±20 PPM
    •     
    • widest temperature range(-55 to 125 °C)
    •     
    • smallest package (2.0 x 1.6 mm x mm)
  • 0.1 ppb/g low g-sensitivity
  • 50 kg shock and 70 g vibration
  • Configurable rise/fall time
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$14.01995
2000+
$13.72685
4000+
$13.43375
8000+
$13.14065
16000+
$12.84755