SIT8920BM-11-XXE-50.000000E
1 TO 110 MHZ RUGGEDIZED OSCILLATOR FOR HARSH ENVIRONMENTS, -55 TO 125C, 2520, 20PPM, DEFAULT DR STR
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT8920BM-11-XXE-50.000000E
Secondary Manufacturer Part#: SIT8920BM-11-XXE-50.000000E
- RoHS 10 Compliant
- Tariff Charges
The SiT8920B is the most robust and reliable oscillator on the market with 0.1 PPB/G vibration sensitivity (G-sensitivity), 50kg shock and 70g vibration resistance and 500 million hour MTBF. In addition, this device delivers a perfect combination of high frequency (up to 110 MHz), best stability (±20 PPM), widest temperature range (-55 °C to 125°C) and small packages (2.0 x 1.6 mm x mm) that is notavailable from quartz.
- Unique combination of features
- ±20PPM
- wide temperature range (-55 to 125 ºC)
- smallest package (2.0 x 1.6 maxim)
- 0.1 ppb/g low vibration sensitivity
- 50 kg shock and 70 g vibration
- Configurable rise/fall time
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |