PDP SEO Portlet

SIT8920BM-11-XXE-25.000000E

1 TO 110 MHZ RUGGEDIZED OSCILLATOR FOR HARSH ENVIRONMENTS, -55 TO 125C, 2520, 20PPM, DEFAULT DR STR

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8920BM-11-XXE-25.000000E
Secondary Manufacturer Part#: SIT8920BM-11-XXE-25.000000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8920B is the most robust and reliable oscillator on the market with 0.1 PPB/G vibration sensitivity (G-sensitivity), 50kg shock and 70g vibration resistance and 500 million hour MTBF. In addition, this device delivers a perfect combination of high frequency (up to 110 MHz), best stability (±20 PPM), widest temperature range (-55 °C to 125°C) and small packages (2.0 x 1.6 mm x mm) that is notavailable from quartz.

  • Unique combination of features    
  • ±20PPM
  • wide temperature range (-55 to 125 ºC)
  • smallest package (2.0 x 1.6 maxim)
  • 0.1 ppb/g low vibration sensitivity
  • 50 kg shock and 70 g vibration
  • Configurable rise/fall time

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$10.33116
2000+
$9.6915
4000+
$9.6418
8000+
$9.5921
16000+
$9.5424