SIT8918BA-12-33E-27.120000G
1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 25PPM, DEFAULT DR STR, 3.3V, 27.12MHZ
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT8918BA-12-33E-27.120000G
Secondary Manufacturer Part#: SIT8918BA-12-33E-27.120000G
- RoHS 10 Compliant
- Tariff Charges
The SiT8918B provides a perfect combination of wide frequency range (1 MHz to 110 MHz), excellent stability (±20 PPM) and wide temperature range(-40 to 125°C) in the smallest 2.0x1.6 mm x mm package that is not readily available from quartz. This device also features the industry's best vibration sensitivity, and shock and vibration resistance.
- Unique combination of
- ±20 PPM
- automotive temp (-40 to 125 °C)
- smallest package (2.0 x 1.6 mm x mm)
- 0.1 ppb/g low vibration sensitivity
- 70 g shock and 50 kg vibration
- Programmabledrive strength
- 5 industry standard package
- Ultra-fast lead time (2 to 4 weeks)
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |