PDP SEO Portlet

SIT8918BA-11-33E-16.000000D

1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 125C, 2520, 20PPM, DEFAULT DR STR, 3.3V, 16MHZ, OE, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8918BA-11-33E-16.000000D
Secondary Manufacturer Part#: SIT8918BA-11-33E-16.000000D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8918B provides a perfect combination of wide frequency range (1 MHz to 110 MHz), excellent stability (±20 PPM) and wide temperature range(-40 to 125°C) in the smallest 2.0x1.6 mm x mm package that is not readily available from quartz. This device also features the industry's best vibration sensitivity, and shock and vibration resistance.

  • Unique combination of    
  • ±20 PPM
  •     
  • automotive temp (-40 to 125 °C)
  •     
  • smallest package (2.0 x 1.6 mm x mm)
  • 0.1 ppb/g low vibration sensitivity
  • 70 g shock and 50 kg vibration
  • Programmabledrive strength
  • 5 industry standard package
  • Ultra-fast lead time (2 to 4 weeks)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.7837
6000+
$1.74642
12000+
$1.70912
24000+
$1.67184
48000+
$1.63454