PDP SEO Portlet

SIT8256AC-G2-33E-156.253906Y

LVMCOS OSCILLATOR WITH 0.3 PS PHASE JITTER FOR 10GBE, -20 TO 70C, 2520, 25PPM, 3.3V, 156.253906MHZ, OE, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8256AC-G2-33E-156.253906Y
Secondary Manufacturer Part#: SIT8256AC-G2-33E-156.253906Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8256 is a best-in-class 0.3 ps phase jitter, ultra performance oscillator for 10GbE applications. This LVCMOS oscillator supports standard 156.25MHz 10 GbE frequency and 4 up shifted frequencies (+25PPM, +50PPM, +75PPM, etc.) for buffer management and reduction of packet loss. Unlike quartz or SAW oscillators, the SiT8256 is available in any combination of voltage (1.8 to 3.3V), frequency stability (±10 to ±50 PPM) and package (2525, 3225, 5032, 7050) options. The SiT8256 is 100% compatible with legacy quartz and replaces these devices without any design changes.

  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.3 ps
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standby or output enable modes
  • Standard 4-pin packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm2
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.99924
2000+
$2.98394
4000+
$2.96864
8000+
$2.95333
16000+
$2.93803