PDP SEO Portlet

SIT8225AC-23-33E-25.000000X

Silicon Oscillator 25MHz 3.3V 15pF 4-Pin QFN T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8225AC-23-33E-25.000000X
Secondary Manufacturer Part#: SIT8225AC-23-33E-25.000000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8225 is a best-in-class 0.3 ps phase jitter, ultra performance oscillator for 10GbE applications. This LVCMOS oscillator supports standard 25MHz Ethernet frequency and two other frequencies (25.000625MHz and 25.001200MHz) for buffer management and reduction of packet loss. Unlike quartz oscillators, the SiT8225 is available in any combination of voltage (1.8 to 3.3V), frequency stability (±10 to ±50 PPM) and package (2525, 3225, 5032, 7050) options. The SiT8225 is 100% compatible with legacy quartz and replaces these devices without any design changes.

  • 25 MHz, 25.001200 MHz and 25.000625 MHz for Ethernet applications
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.3 ps
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standby or output enable modes
  • Standard 4-pin packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm2
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Technical Attributes

Find Similar Parts

Description Value
50 ppm
15 pF
70 °C
-20 °C
QFN
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.25562
500+
$1.22938
1000+
$1.20312
2000+
$1.17688
4000+
$1.15062