SIT8209AC-G3-33E-133.300000Y
Clock Oscillator 133.3MHz 3.3V 15pF 4-Pin QFN T/R
Click image to enlarge
Manufacturer:SiTime
Product Category:
Crystals/Oscillators/Resonators, Oscillators, Programmable & Programmable MEMS
Avnet Manufacturer Part #: SIT8209AC-G3-33E-133.300000Y
- RoHS 10 Compliant
- Tariff Charges
- Any frequency between 80.000001 and 220 MHz accurate to 6 decimal places
- 100% pin-to-pin drop-in replacement to quartz-based oscillators
- Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
- Frequency stability as low as ±10 PPM
- Industrial or extended commercial temperature range
- LVCMOS/LVTTL compatible output
- Standby or output enable modes
- Standard 4-pin packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm2
- Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
- Pb-free, RoHS and REACH compliant
- Ultra short lead time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 133.3 MHz | ||
| 50 ppm | ||
| 15 pF | ||
| MSL 1 - Unlimited | ||
| 4 Pins | ||
| 70 °C | ||
| -20 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |