PDP SEO Portlet

SIT8209AC-21-18S-166.666000X

Clock Oscillator 166.666MHz 1.8V 15pF 4-Pin QFN T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8209AC-21-18S-166.666000X
Secondary Manufacturer Part#: SIT8209AC-21-18S-166.666000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8209 is a high frequency, ultra performance oscillator for telecom, networking, storage and wireless applications. It is the industry's first MEMS oscillator to deliver 500 femtoseconds of typical integrated RMS phase jitter (12 kHz to 20 MHz) and ± 10 PPM frequency stability across all temperature ranges. This device has a rich set of configurable features such as any frequency between 80 to 220 MHz and is available with extremely short lead time to ensure the fastest time-to-market. With Soft Edge technology EMI reduction, the SiT8209 improves system performance. The SiT8209 is 100% compatible with legacy quartz, SAW and overtone oscillators in footprint and package, and replaces these devices without any design changes.

  • Any frequency between 80.000001 and 220 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based oscillators
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Frequency stability as low as ±10 PPM
  • Industrial or extended commercial temperature range
  • LVCMOS/LVTTL compatible output
  • Standby or output enable modes
  • Standard 4-pin packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm2
  • Outstanding silicon reliability of 2 FIT or 500 million hour MTBF
  • Pb-free, RoHS and REACH compliant
  • Ultra short lead time

Technical Attributes

Find Similar Parts

Description Value
20 ppm
15 pF
70 °C
-20 °C
QFN
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$3.99648
500+
$3.91292
1000+
$3.82938
2000+
$3.74582
4000+
$3.66228