PDP SEO Portlet

SIT8103AI-33-18E-33.33000T

Clock Oscillator 33.33MHz 1.8V 15pF 4-Pin QFN T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8103AI-33-18E-33.33000T
Secondary Manufacturer Part#: SIT8103AI-33-18E-33.33000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • MEMS oscillator with LVCMOS/LVTTL compatible output
  • 1-110 MHz frequency range
  • Frequency stability as low as ±20 PPM
  • Typical current consumption of 6.1 mA in active mode
  • Standby or output enable modes
  • 1.8V, 2.5V - 3.3V supply voltage
  • SoftEdgeTM configurable rise/fall time for driving higher loads or EMI reduction.
  • Four industry-standard packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm
  • All-silicon device with outstanding reliability of 2 FIT, 10x improvement over quartz-based devices
  • Ultra short lead time
  • Ideal for consumer electronics: video, set top boxes, HDTV, DVR, scanners, printers, IP camera, etc.
  • Ideal for high-speed serial protocols: Ethernet, USB, SATA, SAS, Fibre Channel, Firewire, PCI Express

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$8.62866
6000+
$8.44826
12000+
$8.26788
24000+
$8.08748
48000+
$7.9071