PDP SEO Portlet

SIT8103AI-23-33E-100.00000X

Clock Oscillator 100MHz 3.3V 15pF 4-Pin QFN T/R

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8103AI-23-33E-100.00000X
Secondary Manufacturer Part#: SIT8103AI-23-33E-100.00000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • MEMS oscillator with LVCMOS/LVTTL compatible output
  • 1-110 MHz frequency range
  • Frequency stability as low as ±20 PPM
  • Typical current consumption of 6.1 mA in active mode
  • Standby or output enable modes
  • 1.8V, 2

Technical Attributes

Find Similar Parts

Description Value
100 MHz
50 ppm
15 pF
85 °C
-40 °C
QFN
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$8.59