PDP SEO Portlet

SIT8009AC-31-18E-125.000000X

HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 5032, 20PPM, 1.8V, 125MHZ, OE, SMD, NRND

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8009AC-31-18E-125.000000X
Secondary Manufacturer Part#: SIT8009AC-31-18E-125.000000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8009B is the industry's lowest power high frequency oscillator with LVCMOS/LVTTL compatible output. Its 5.5mA typical current consumption (in 1.8V) enables greener electronics without compromising performance. It provides the perfect combination of low power consumption, excellent stability, flexible operating voltage, small size and shortest lead time for large volume portable and consumer applications.

  • Any frequency between 115 MHz and 137 MHz accurate to 6 decimal places
  • Ideal for GPON/GPON, network switches, routers. servers, embedded systems
  • 100% pin-to-pin drop-in replacement to quartz-based XO ? Ideal for Ethernet, PCI-E, DDR, etc.
  • Excellent total frequency stability as low as ±20 ppm
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options
  • Low power consumption of 4.9 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$1.56558
500+
$1.53286
1000+
$1.50012
2000+
$1.4674
4000+
$1.43466