SIT8009AC-23-33E-125.000000E
HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 125MHZ, OE, SMD, NRND
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, MEMS Oscillators
Avnet Manufacturer Part #: SIT8009AC-23-33E-125.000000E
Secondary Manufacturer Part#: SIT8009AC-23-33E-125.000000E
- RoHS 10 Compliant
- Tariff Charges
The SiT8009B is the industry's lowest power high frequency oscillator with LVCMOS/LVTTL compatible output. Its 5.5mA typical current consumption (in 1.8V) enables greener electronics without compromising performance. It provides the perfect combination of low power consumption, excellent stability, flexible operating voltage, small size and shortest lead time for large volume portable and consumer applications.
- Any frequency between 115 MHz and 137 MHz accurate to 6 decimal places
- Ideal for GPON/GPON, network switches, routers. servers, embedded systems
- 100% pin-to-pin drop-in replacement to quartz-based XO ? Ideal for Ethernet, PCI-E, DDR, etc.
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options
- Low power consumption of 4.9 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |