SIT8008AC-11-18E-8.000000D
PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 20PPM, 1.8V, 8MHZ, OE, SMD, NRND
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT8008AC-11-18E-8.000000D
Secondary Manufacturer Part#: SIT8008AC-11-18E-8.000000D
- RoHS 10 Compliant
- Tariff Charges
The SiT8008B is the industry's lowest power programmable oscillator. It features the widest frequency range, the lowest power consumption, the smallest size, the best stability and the shortest lead time for consumer, networking, industrial and other applications.
- Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Ideal for high-speed serial protocols such as: USB, SATA, SAS,
- Excellent total frequency stability as low as ±20 ppm Fire wire, 100M / 1G / 10G Ethernet, etc.
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
- Instant samples with Time Machine II and field programmable oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |