PDP SEO Portlet

SIT8008AC-11-18E-100.000000E

PROGRAMMABLE, LOW POWER OSCILLATOR, -20 TO 70C, 2520, 20PPM, 1.8V, 100MHZ, OE, SMD, NRND

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT8008AC-11-18E-100.000000E
Secondary Manufacturer Part#: SIT8008AC-11-18E-100.000000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT8008B is the industry's lowest power programmable oscillator. It features the widest frequency range, the lowest power consumption, the smallest size, the best stability and the shortest lead time for consumer, networking, industrial and other applications.

  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS,
  • Excellent total frequency stability as low as ±20 ppm Fire wire, 100M / 1G / 10G Ethernet, etc.
  • Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options
  • Low power consumption of 3.5 mA typical at 1.8V
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 x 1.6, 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm x mm
  • Instant samples with Time Machine II and field programmable oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
  • For AEC-Q100 oscillators

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.85382
2000+
$0.83598
4000+
$0.81812
8000+
$0.80028
16000+
$0.78242