PDP SEO Portlet

SIT5155AI-FK-33E0-10.000000X

TCXO, 10 MHz, 0.5 ppm, SMD, 5mm x 3.2mm, LVCMOS, 3.3 V, SiT5155

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT5155AI-FK-33E0-10.000000X
Secondary Manufacturer Part#: SIT5155AI-FK-33E0-10.000000X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT5155 Series of Super-TCXO's from SiTime are engineered for tight-stability, high-reliability while being highly flexible. Based on SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology, this device delivers excellent dynamic performance in the presence of common environmental hazards, such as airflow, temperature perturbation, vibration, shock, power supply noise and electromagnetic interference (EMI).

  • Exceptional dynamic stability under airflow and fast tempature ramp
  • Enables fastest satellite lock and minimizes loss of satellite lock in high-vibration environments
  • 20x better phase noise under vibration
  • No activity dips or microjumps
  • Eliminates the need for costly screening or burn-in test
  • Reduces BOM by eliminating a dedicated LDO for the TCXO
  • LVCMOS or Clipped sinewave output
  • Optimize for best balance between EMI and jitter
  • Eliminate frequency shift caused by board noise
  • Superior reliability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$26.17316