PDP SEO Portlet

SIT5022AI-1BE-33S-290.000000T

HIGH FREQUENCY DIFFERENTIAL VCTCXO, -40 TO 85C, 3225, 5PPM, 3.3V, 290MHZ, ST, NO PULL, LVPECL, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT5022AI-1BE-33S-290.000000T
Secondary Manufacturer Part#: SIT5022AI-1BE-33S-290.000000T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges


The SiT5022 is a programmable, high precision Differential Oscillator that supports LVPECL and LVDS output signaling types. This differential oscillator covers any frequency between 220 to 625 MHz, with best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW based traditional oscillators, the SiT5022 is available in any combination of voltage (2.5V to 3.3V), pull range, frequency stability (±5 ppm) and package (3225, 5032, 7050) options.

  • Any frequency between 220 MHz and 625 MHz accurate to 6 decimal places
  • LVPECL and LVDS output signaling types
  • 0.6ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±5 ppm. Contact SiTime for tighter stability options
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 x 2.5, 5.0 x 3.2 and 7.0 x 5.0 mm
  • For frequencies lower than 220 MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$16.09469
6000+
$15.95781
12000+
$15.87597
24000+
$15.79414
48000+
$15.7123