PDP SEO Portlet

SIT5021AC-1DE-25E-125.000000Y

HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 7050, 5PPM, 2.5V, 125MHZ, OE, NO PULL, LVPECL, SMD

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT5021AC-1DE-25E-125.000000Y
Secondary Manufacturer Part#: SIT5021AC-1DE-25E-125.000000Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT5021 is a programmable high precision Differential Oscillator that supports LVPECL and LVDS output signaling types. This differential oscillator covers any frequency between 1 to 220 MHz, with best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW based traditional oscillators, the SiT5021 is available in any combination of voltage (2.5V to 3.3V), pull range, frequency stability (±5 ppm) and package (3225, 5032, 7050) options.

  • Any frequency between 1 MHz and 220 MHz accurate to 6 decimal places
  • LVPECL and LVDS output signaling types
  • 0.6ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±5 ppm. Contact SiTime for tighter stability options
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 x 2.5, 5.0 x 3.2 and 7.0 x 5.0 mm
  • For frequencies higher than 220 MHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$11.53283
2000+
$11.43474
4000+
$11.3761
8000+
$11.31746
16000+
$11.25882