SIT5021AC-1BE-33VQ153.600000Y
HIGH PERFORMANCE DIFFERENTIAL VCTCXO, -20 TO 70C, 3225, 5PPM, 3.3V, 153.6MHZ, VC, 12.5 PPM PR
Click image to enlarge
Manufacturer:SiTime
Product Category:
Clock & Timing, Oscillators, Programmable MEMS Oscillators
Avnet Manufacturer Part #: SIT5021AC-1BE-33VQ153.600000Y
Secondary Manufacturer Part#: SIT5021AC-1BE-33VQ153.600000Y
- RoHS 10 Compliant
- Tariff Charges
The SiT5021 is a programmable high precision Differential Oscillator that supports LVPECL and LVDS output signaling types. This differential oscillator covers any frequency between 1 to 220 MHz, with best-in-class RMS phase jitter of 0.6 ps. Unlike quartz or SAW based traditional oscillators, the SiT5021 is available in any combination of voltage (2.5V to 3.3V), pull range, frequency stability (±5 ppm) and package (3225, 5032, 7050) options.
- Any frequency between 1 MHz and 220 MHz accurate to 6 decimal places
- LVPECL and LVDS output signaling types
- 0.6ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
- Frequency stability as low as ±5 ppm. Contact SiTime for tighter stability options
- Industrial and extended commercial temperature ranges
- Industry-standard packages: 3.2 x 2.5, 5.0 x 3.2 and 7.0 x 5.0 mm
- For frequencies higher than 220 MHz
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |