PDP SEO Portlet

SIT5001AC-2E-33E0-22.579200Y

HIGH PERFORMANCE MEMS VCTCXO (1-80 MHZ, 5 PPM), -20 TO 70C, 3225, 5PPM, 3.3V, 22.5792MHZ, OE

Manufacturer:SiTime
Avnet Manufacturer Part #: SIT5001AC-2E-33E0-22.579200Y
Secondary Manufacturer Part#: SIT5001AC-2E-33E0-22.579200Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SiT5001 is the most flexible LVCMOS/LVTTL/HCMOS compatible, MEMS VCTCXO (Voltage Controlled, Temperature Compensated Oscillator) solution in the market. This device supports any combination of the following features: frequency (up to 80MHz), voltage (1.8V, 2.5V-3.3V), stability (±5 ppm), pull range (±12.5 ppm to ±50 ppm) and 4-pin packages (2520, 3225, 5032, 7050). It provides superior shock and vibration resistance, and 2 FIT reliability that is 10 times better than crystal VCTCXO and TCXO oscillators and is ideal for high reliability applications in telecom, networking, wireless and embedded. SiTime's MEMS devices are 100% compatible with legacy quartz crystal VCTCXO and TCXO oscillators in footprint and package, and replace these devices without any design changes.

  • Any frequency between 1 and 80 MHz accurate to 6 decimal places
  • 100% pin-to-pin drop-in replacement to quartz-based (VC)TCXO
  • Frequency stability as low as ±5 ppm. Contact SiTime for tighter stability options
  • Ultra low phase jitter: 0.5 ps (12 kHz to 20 MHz)
  • Voltage control option with pull range from ±12.5 ppm to ±50 ppm
  • LVCMOS compatible output with Soft Edge™ option for EMI reduction
  • Voltage control, standby, output enable or no connect modes
  • Standard 4-pin packages: 2.5 x 2.0, 3.2 x 2.5, 5.0 x 3.2, 7.0 x 5.0 mm
  • Outstanding silicon reliability of 2 FIT, 10 times better than quartz
  • Pb-free, RoHs and REACH compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.84907
2000+
$3.81634
4000+
$3.79676
8000+
$3.77719
16000+
$3.75762